5-2151016-2
OCEAN_2.0_APPLICATOR-S-062F090OA
Upgrade your applicator game with the next-generation OCEAN 2.0 APPLICATOR-S-062F090OA. Designed for precision and efficiency, this essential tool is a must-have for seamless termination processes. Equipped with options for 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines, it offers versatility for various applications. Operated via pneumatic feed, it ensures smooth and reliable performance. Elevate your connector assembly workflow with this RoHS-compliant applicator, a valuable addition to any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151016-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151016-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |