5-2151017-2
OCEAN_2.0_APPLICATOR-S-048F080FA
Enhance your crimping efficiency with the OCEAN 2.0 APPLICATOR-S-048F080FA. This innovative tool is designed for precision termination, offering versatile compatibility with various terminator types including 30mm (1.12") and 40mm (1.62") stroke terminators, as well as Stripper Crimper Seals from Komax or Schleuniger. Operated with pneumatic feed, it ensures seamless application in your workflow. RoHS compliant and crafted for optimal performance, this applicator is a must-have for professionals in the connectors and tools industry. Upgrade your crimping setup with the OCEAN 2.0 APPLICATOR-S-048F080FA and experience enhanced productivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151017-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151017-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |