5-2151018-1
OCEAN_2.0_APPLICATOR-S-090F110F
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-090F110F. This high-performance applicator features a mechanical feed type, ensuring smooth and precise operation. With options for 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal compatibility with Komax or Schleuniger machines, it offers versatile functionality. Designed for seamless integration with connectors, this applicator is a must-have tool for any manufacturing setup. Rest assured, it is fully compliant with RoHS regulations, making it a sustainable choice for your operations. Upgrade your workflow with this essential product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151018-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151018-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |