5-2151018-2
OCEAN_2.0_APPLICATOR-S-090F110F
Upgrade your production line with the cutting-edge OCEAN_2.0_APPLICATOR-S-090F110F, a versatile tool designed for seamless termination tasks. Featuring three terminator options - 30 mm (1.12") Stroke, 40 mm (1.62") Stroke, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines - this applicator ensures precision and efficiency in every operation. Its pneumatic feed type guarantees smooth and consistent performance, making it a must-have for any workshop. Stay compliant with RoHS regulations while enhancing your workflow with this essential device. Perfect for connectors and various other applications, the OCEAN_2.0_APPLICATOR-S-090F110F is the ultimate tool for professionals seeking top-notch results. Upgrade your production line with the cutting-edge OCEAN_2.0_APPLICATOR-S-090F110F, a versatile tool designed for seamless termination tasks. Featuring three terminator options - 30 mm (1.12") Stroke, 40 mm (1.62") Stroke, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines - this applicator ensures precision and efficiency in every operation. Its pneumatic feed type guarantees smooth and consistent performance, making it a must-have for any workshop. Stay compliant with RoHS regulations while enhancing your workflow with this essential device. Perfect for connectors and various other applications, the OCEAN_2.0_APPLICATOR-S-090F110F is the ultimate tool for professionals seeking top-notch results.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151018-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151018-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |