5-2151019-1
OCEAN_2.0_APPLICATOR-S-070F100F
Enhance your productivity with the OCEAN 2.0 APPLICATOR-S-070F100F, a versatile tool designed for efficient wire processing. Featuring options for 30 mm and 40 mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger equipment, this applicator ensures precise and reliable performance. With a mechanical feed type, it offers seamless operation for various connector and tool applications. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your workspace. Elevate your workflow with this essential tool, available in the Connectors category of our product offerings.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151019-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151019-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |