5-2151023-1
OCEAN_2.0_APPLICATOR-S-080F120O
Enhance your production efficiency with the next-generation OCEAN 2.0 APPLICATOR. Designed for precision and speed, this innovative tool is essential for seamless application in various industries. With options for 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger equipment, it offers versatility and compatibility. The mechanical feed type ensures consistent performance, while its compliance with RoHS standards guarantees environmentally responsible operation. Elevate your workflow with this indispensable applicator, a must-have for any connector or tool kit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151023-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151023-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |