5-2151023-2

OCEAN_2.0_APPLICATOR-S-080F120OA

Enhance your productivity with the OCEAN 2.0 APPLICATOR-S-080F120OA. Designed for precision and efficiency, this applicator is perfect for various termination tasks. With options for 30mm (1.12") and 40mm (1.62") stroke terminators, as well as compatibility with Stripper Crimper Seals from Komax or Schleuniger, it offers versatility for different applications. Operated with a pneumatic feed type, it ensures smooth and reliable performance. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. A must-have tool in any professional workspace, this applicator is a valuable asset for seamless connector installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151023-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151023-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: