5-2151026-1
OCEAN-2.0-APPLICATOR-S-042F062O
Enhance your cable assembly process with the cutting-edge OCEAN-2.0 Applicator. Designed for precision and efficiency, this applicator is a game-changer in the field. Featuring a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines, it offers versatility for various applications. The mechanical feed type ensures seamless operation, while its compliance with RoHS standards underscores its commitment to environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151026-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151026-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |