5-2151026-2
OCEAN-2.0-APPLICATOR-S-042F062OA
Upgrade your production line with the cutting-edge OCEAN-2.0 Applicator S-042F062OA. Designed for optimal efficiency, this applicator boasts a versatile set of features, including compatibility with 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger). Its pneumatic feed type ensures smooth operation, while its RoHS compliance underscores its commitment to sustainability. Elevate your connector and tool application process with this essential piece of equipment.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151026-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151026-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |