5-2151030-1

OCEAN_2.0_APPLICATOR-S-062F110F

Enhance your assembly line efficiency with the cutting-edge OCEAN 2.0 APPLICATOR, designed to streamline and optimize the termination process. This advanced tool, compatible with 30mm (1.12") and 40mm (1.62") Stroke Terminators, as well as Stripper Crimper Seals from Komax or Schleuniger, offers unparalleled precision and performance. Its mechanical feed system ensures smooth operation, making it an essential asset for any production environment. Compliant with RoHS regulations, this applicator is not only efficient but also environmentally friendly. Elevate your connectivity solutions with this indispensable tool, a must-have for professionals in the field of connectors and tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151030-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151030-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: