5-2151038-1

OCEAN_2.0_APPLICATOR-S-055F114O

Enhance your production efficiency with the cutting-edge OCEAN_2.0_APPLICATOR-S-055F114O. This high-performance applicator is a game-changer in the world of termination, boasting versatility and precision. Featuring multiple terminator types, including 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, as well as a Stripper Crimper Seal for Komax or Schleuniger machines, it offers seamless compatibility with a range of equipment. Its mechanical feed type ensures smooth operation, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for use in various industries, this applicator is a must-have tool for any professional seeking top-notch performance in connector assembly. Welcome to a new era of productivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151038-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151038-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: