5-2151041-1
OCEAN_2.0_APPLICATOR-S-050F120O
Enhance your cable assembly process with the cutting-edge OCEAN 2.0 APPLICATOR-S-050F120O. This high-performance applicator offers seamless operation, with options for 30mm and 40mm stroke terminators to meet your specific needs. Designed for efficiency, it features a mechanical feed type and is compatible with Stripper Crimper Seals from leading brands like Komax and Schleuniger. Ensure compliance with RoHS regulations while achieving precision and reliability in your connector assembly tasks. Elevate your workflow with this essential tool for professionals in the field.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151041-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151041-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |