5-2151041-2
OCEAN_2.0_APPLICATOR-S-050F120O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-050F120O. This versatile tool is designed for precision operation, offering compatibility with various terminator types such as the 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger). Its pneumatic feed type ensures efficient performance, making it a valuable addition to any workspace. RoHS compliant and crafted with quality in mind, this applicator is a reliable solution for connecting components with ease and accuracy. Explore the possibilities with this essential tool, available now for seamless integration into your workflow.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151041-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151041-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |