5-2151049-1

OCEAN_2.0_APPLICATOR-S-070F130O

Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S, designed for seamless termination tasks. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines, this applicator offers versatile functionality. Its mechanical feed type ensures precise and consistent processing, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for connectors and tools, this applicator is a must-have for any assembly line. Elevate your operations with the OCEAN 2.0 APPLICATOR-S.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151049-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151049-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: