5-2151049-2
OCEAN_2.0_APPLICATOR-S-070F130O
Introducing the cutting-edge OCEAN 2.0 APPLICATOR, a versatile tool designed for precision in wire termination tasks. With interchangeable terminator types including 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines, this applicator offers seamless integration into various production environments. Operated with pneumatic feed, it ensures efficient and consistent performance, meeting the highest quality standards. Ideal for professionals in the connector industry, this applicator is a must-have tool for achieving optimal results in wire termination processes. Rest assured, it complies with RoHS regulations, underlining our commitment to environmental responsibility. Explore the OCEAN 2.0 APPLICATOR and elevate your wire termination capabilities.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151049-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151049-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |