5-2151056-1
OCEAN_2.0_APPLICATOR-S-062F130O
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR, designed for precision and ease in termination processes. This versatile tool accommodates various terminator types, including the 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, as well as the Stripper Crimper Seal for seamless Komax or Schleuniger operations. Its mechanical feed system ensures smooth and reliable performance, making it a must-have for connector assembly tasks. Crafted for durability and compliance with RoHS standards, this applicator is a valuable addition to any workshop or production line. Experience the difference with the OCEAN 2.0 APPLICATOR and streamline your workflow with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151056-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151056-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |