5-2151060-1
OCEAN_2.0_APPLICATOR-S-080F160O
Introducing the OCEAN 2.0 APPLICATOR-S-080F160O, a versatile tool designed to streamline your wire termination processes. With various terminator options including 30 mm and 40 mm stroke terminators, as well as a Stripper Crimper Seal compatibility for Komax or Schleuniger machines, this applicator offers flexibility for different applications. Its mechanical feed type ensures precision and efficiency in every operation. Compliant with RoHS standards, it is not only high-performing but also environmentally conscious. Perfect for use in the manufacturing industry, this applicator is a must-have tool for any professional working with connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151060-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151060-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |