5-2151063-1

OCEAN_2.0_APPLICATOR-S-100F165O

Enhance your crimping efficiency with the OCEAN 2.0 APPLICATOR-S-100F165O, a high-performance tool designed for precise and reliable termination. Featuring multiple terminator options for 30mm and 40mm strokes, as well as a Stripper Crimper Seal compatibility with Komax or Schleuniger machines, this applicator is versatile and adaptable to various crimping tasks. Its mechanical feed type ensures consistent and seamless operation, making it a must-have tool for any connector or terminal application. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Elevate your crimping experience with the OCEAN 2.0 APPLICATOR-S-100F165O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151063-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151063-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: