5-2151063-2

OCEAN_2.0_APPLICATOR-S-100F165O

Upgrade your application process with the Ocean 2.0 Applicator, designed for precise and efficient crimping. This versatile tool is compatible with 30mm and 40mm stroke terminators, as well as Stripper Crimper Seals from leading brands like Komax and Schleuniger. Featuring pneumatic feed technology, it ensures smooth operation and consistent results. Elevate your connector assembly workflow with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151063-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151063-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: