5-2151064-1

OCEAN_2.0_APPLICATOR-S-070F125O

Enhance your cable assembly process with the OCEAN 2.0 APPLICATOR-S-070F125O. This high-quality applicator is designed for seamless termination, featuring a variety of terminator options including a 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal for use with Komax or Schleuniger machines. With a mechanical feed type, it ensures precise and efficient application, meeting RoHS compliance standards for environmental responsibility. Elevate your connector assembly capabilities with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151064-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151064-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: