5-2151092-2
OCEAN_2.0_APPLICATOR-S-080F110OV
Upgrade your applicator game with the OCEAN_2.0_APPLICATOR-S-080F110OV. This versatile tool is a game-changer, featuring three interchangeable terminator types (30mm Stroke Terminator, 40mm Stroke Terminator, and Stripper Crimper Seal for Komax or Schleuniger machines) for precise and efficient crimping. Its pneumatic feed type ensures smooth operation, making it a must-have for any connector or tool kit. Plus, rest assured of its compliance with RoHS standards, guaranteeing both performance and eco-friendliness. Elevate your crimping experience with this top-of-the-line applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151092-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151092-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |