5-2151096-2

OCEAN-2.0-APPLICATOR-S-062F125FA

Enhance your production efficiency with the OCEAN-2.0 APPLICATOR-S-062F125FA. Designed for precise termination applications, this tool offers versatility with options for 30mm and 40mm stroke terminators, as well as compatibility with Stripper Crimper Seals from leading brands like Komax and Schleuniger. Its pneumatic feed system ensures smooth operation, making it a must-have for any workspace. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your connectivity solutions with this essential tool in the Products, Connectors, and Tools category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151096-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151096-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: