5-2151105-2
OCEAN-2.0-APPLICATOR-S-062F134OA
Introducing the OCEAN-2.0 APPLICATOR-S-062F134OA, a versatile tool designed for precise termination in various applications. This applicator is compatible with 30mm (1.12") Stroke Terminators, 40mm (1.62") Stroke Terminators, and Stripper Crimper Seals from Komax or Schleuniger, ensuring seamless operation. Powered by a pneumatic feed system, it offers efficient and reliable performance. Not only does it streamline the termination process, but it also guarantees quality and accuracy. With its advanced features and compatibility, the OCEAN-2.0 APPLICATOR-S-062F134OA is a must-have tool for professionals working with connectors and terminals. Rest assured, it meets all RoHS compliance standards, making it a sustainable choice for your projects. Elevate your workflow with this essential applicator, available now.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151105-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151105-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |