5-2151106-2
OCEAN_2.0_APPLICATOR-S-090F145OA
Enhance your cable assembly process with the OCEAN 2.0 APPLICATOR-S-090F145OA. This versatile tool is designed for precision application in various industries, offering seamless operation with a range of terminator types including 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger). Powered by pneumatic feed technology, it ensures efficient and consistent results, making it a must-have for professionals working with connectors and tools. Rest assured, this applicator is RoHS compliant, meeting international standards for environmental responsibility. Elevate your workflow with this essential accessory, available now for seamless integration into your production line.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151106-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151106-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |