5-2151109-1
OCEAN_2.0_APPLICATOR-S-110F170O
Enhance your wire processing capabilities with the OCEAN 2.0 APPLICATOR-S-110F170O. This versatile tool is designed for precision crimping, featuring multiple terminator options, including a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal for compatibility with Komax or Schleuniger machines. Its mechanical feed type ensures efficient operation, making it a valuable asset for any workshop. Plus, with its ROHS compliance, you can trust in its quality and environmental responsibility. Upgrade your workflow with this essential tool, perfect for connectors and various other applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151109-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151109-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |