5-2151112-1

OCEAN_2.0_APPLICATOR-S-070F140F

Upgrade your assembly process with the OCEAN_2.0_APPLICATOR-S-070F140F, a high-performance tool designed for precision application. This applicator offers versatility with three terminator types to choose from: a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatible with Komax or Schleuniger equipment. With a mechanical feed type, it ensures efficient and reliable operation. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Elevate your connector and tooling setup with the OCEAN_2.0_APPLICATOR-S-070F140F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151112-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151112-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: