5-2151120-2
OCEAN-2.0-APPLICATOR-S-055F090FA
Enhance your production efficiency with the OCEAN-2.0 APPLICATOR-S-055F090FA, a versatile tool designed for precise and seamless application. This applicator is compatible with a variety of terminator types, including 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger). Operating on pneumatic feed, it ensures smooth and reliable performance. Compliant with RoHS regulations, this essential tool is a must-have for any workshop or assembly line. Elevate your workflow with the OCEAN-2.0 APPLICATOR-S-055F090FA.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151120-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151120-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |