5-2151139-1
OCEAN-2.0-APPLICATOR-S-080F160OV
Enhance your wire processing capabilities with the OCEAN-2.0 Applicator. Designed for precision and efficiency, this tool is a must-have for any production line. With options for 30mm and 40mm stroke terminators, as well as compatibility with Stripper Crimper Seals from top brands like Komax and Schleuniger, it offers versatility to suit your specific needs. Its mechanical feed type ensures smooth operation, making it ideal for high-volume applications. Rest assured, it complies with RoHS regulations, guaranteeing both performance and environmental responsibility. Upgrade your workflow with this essential tool for connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151139-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151139-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |