5-2151154-1
OCEAN-2.0-APPLICATOR-S-110F140OV
Introducing the cutting-edge OCEAN-2.0 APPLICATOR-S-110F140OV, a top-of-the-line tool designed for precision and efficiency in your crimping operations. This applicator boasts a range of compatible terminators, including 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger), ensuring versatility in your applications. With a durable mechanical feed system and compliance with RoHS standards, you can trust in the quality and sustainability of this essential connector tool. Elevate your crimping process with the OCEAN-2.0 APPLICATOR-S-110F140OV, the ultimate solution for professional results.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151154-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151154-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |