5-2151166-1
OCEAN_2.0_APPLICATOR-S-100F140OV
Upgrade your assembly process with the cutting-edge OCEAN_2.0_APPLICATOR-S-100F140OV, a top-of-the-line tool designed for precise and efficient termination. Featuring a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines, this applicator ensures seamless operation. With a mechanical feed type and full RoHS compliance, it's a reliable choice for high-quality connectors and tools. Elevate your workflow with the OCEAN_2.0_APPLICATOR-S-100F140OV.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151166-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151166-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |