5-2151170-1
OCEAN-2.0-APPLICATOR-S-080F130O
Enhance your wire processing capabilities with the Ocean-2.0 Applicator, the ultimate solution for precision termination tasks. Designed for efficiency and accuracy, this applicator is equipped with a 30mm Stroke Terminator, a 40mm Stroke Terminator, and a Stripper Crimper Seal compatible with Komax or Schleuniger machines. Its mechanical feed type ensures seamless operation, while its compliance with RoHS standards guarantees environmental responsibility. Elevate your connector assembly process with this indispensable tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151170-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151170-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |