5-2151170-2
OCEAN-2.0-APPLICATOR-S-080F130O
Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precision in wire processing. This innovative device is essential for seamless application of terminals, featuring a 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility for both Komax and Schleuniger machines. Powered by pneumatic technology, the OCEAN-2.0 ensures efficient and reliable operation. With its advanced capabilities, this applicator is a valuable asset for professionals in the field of connectors and tools. Experience the next level of performance with the OCEAN-2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151170-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151170-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |