5-2151184-1

OCEAN_2.0_APPLICATOR-S-062F070BX

Elevate your wire processing with the cutting-edge OCEAN_2.0_APPLICATOR-S-062F070BX. Engineered for precision and efficiency, this applicator is a game-changer in the industry. With multiple terminator options including the 30 mm (1.12") Stroke Terminator and the 40 mm (1.62") Stroke Terminator, it offers versatile functionality to suit various needs. The Stripper Crimper Seal compatibility with Komax or Schleuniger machines ensures seamless integration into your existing workflow. Featuring a mechanical feed type, this applicator guarantees consistent and reliable performance. Rest assured, it meets RoHS compliance standards, aligning with environmental responsibility. Explore a new level of productivity and quality with the OCEAN_2.0_APPLICATOR-S-062F070BX.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151184-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151184-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: