5-2151191-1
OCEAN_2.0_APPLICATOR-S-080F160O
Enhance your production process with the cutting-edge OCEAN_2.0_APPLICATOR-S-080F160O, a versatile tool designed for seamless wire termination. This innovative applicator boasts a range of terminator options, including a 30mm (1.12") Stroke Terminator, a 40mm (1.62") Stroke Terminator, and a Stripper Crimper Seal for use with Komax or Schleuniger machines. Its mechanical feed system ensures precision and efficiency, making it a must-have for any industrial setting. Plus, rest easy knowing that this applicator is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your workflow with this essential tool, available now for purchase.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151191-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151191-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |