5-2151191-2
OCEAN_2.0_APPLICATOR-S-080F160O
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-080F160O, a high-performance tool designed for precise termination tasks. Featuring a variety of terminator types including 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger), this applicator ensures seamless operations. Powered by pneumatic feed technology, it guarantees smooth and reliable performance. Compliant with RoHS standards, this applicator is not only efficient but also environmentally friendly. Elevate your workflow with this essential tool in the Products, Connectors, and Tools categories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151191-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151191-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |