5-2151204-2
OCEAN-2.0-APPLICATOR-S-090F145O
Experience seamless and efficient wire processing with the OCEAN-2.0 Applicator. Designed for precision and performance, this applicator is perfect for use with 30 mm and 40 mm stroke terminators, as well as Stripper Crimper Seals from leading brands like Komax and Schleuniger. Powered by pneumatic feed technology, it ensures consistent and reliable operation. RoHS compliant and crafted to meet the highest standards, this applicator is a must-have tool for any professional in the field. Upgrade your wire processing capabilities with the OCEAN-2.0 Applicator and streamline your workflow with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151204-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151204-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |