5-2151205-1
OCEAN-2.0-APPLICATOR-S-090F145O
Enhance your application processes with the cutting-edge OCEAN-2.0 Applicator. Designed for precision and efficiency, this versatile tool is a must-have for any operation. With a variety of terminator options available, including 30 mm and 40 mm stroke terminators, as well as a Stripper Crimper Seal for Komax or Schleuniger machines, you can easily customize it to suit your specific needs. Its mechanical feed type ensures seamless operation, while its compliance with RoHS standards guarantees its environmental responsibility. Elevate your productivity with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151205-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151205-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |