5-2151249-1
OCEAN_2.0_APPLICATOR-S-062F134O
Enhance your crimping efficiency with the cutting-edge OCEAN 2.0 APPLICATOR-S, designed for seamless termination with a variety of stroke terminators and stripper crimper seals. Crafted for precision, this mechanical feed applicator ensures optimal performance, making it a must-have tool for any industrial setting. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Elevate your crimping process with the OCEAN 2.0 APPLICATOR-S.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151249-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151249-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |