5-2151249-2

OCEAN_2.0_APPLICATOR-S-062F134OA

Upgrade your applicator game with the OCEAN_2.0_APPLICATOR-S-062F134OA. This versatile tool is designed for precise and efficient termination, with options for 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger machines. Powered by pneumatic feed, it ensures smooth operation and consistent results. RoHS compliant, it's a reliable choice for your connector assembly needs. Elevate your workflow with this essential tool in the Products, Connectors, and Tools categories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151249-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151249-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: