5-2151345-2

OCEAN_2.0_APPLICATOR-S-100F170O

Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-100F170O. This high-performance tool is designed for precision and efficiency, making it ideal for a wide range of applications. With options for 30mm and 40mm stroke terminators, as well as a Stripper Crimper Seal for Komax or Schleuniger machines, it offers versatility and compatibility. Powered by pneumatic feed, it ensures smooth operation and consistent results. RoHS compliant, it meets industry standards for environmental responsibility. Elevate your workflow with this essential tool for connectors and terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151345-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151345-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: