5-2151346-1
OCEAN_2.0_APPLICATOR-S-100F165O
Enhance your termination process with the OCEAN_2.0_APPLICATOR-S-100F165O, a high-quality applicator designed for precision and efficiency. This essential tool features multiple terminator types, including a 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal for seamless operation with Komax or Schleuniger machines. With a durable mechanical feed system, it ensures reliable performance in every application. Plus, it's RoHS compliant, meeting the highest standards for environmental responsibility. Elevate your connector assembly with this versatile and reliable tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151346-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151346-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |