5-2151372-1
OCEAN-2.0-APPLICATOR-S-070F130O
Enhance your assembly process with the latest OCEAN-2.0 APPLICATOR-S-070F130O. Designed for precision and efficiency, this applicator ensures seamless operation with its 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility, catering to various needs. Featuring a mechanical feed type, it guarantees consistent performance. Rest assured, this tool is RoHS compliant, meeting international standards for environmental safety. Elevate your connection and termination tasks with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151372-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151372-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |