5-2151372-2
OCEAN-2.0-APPLICATOR-S-070F130O
Introducing the OCEAN-2.0 APPLICATOR-S-070F130O, a versatile tool designed for precision application in a variety of settings. This high-quality applicator boasts compatibility with a range of terminator types, including 30mm and 40mm stroke terminators, as well as Stripper Crimper Seals from Komax or Schleuniger. Its pneumatic feed system ensures efficient operation, making it ideal for use in both industrial and commercial environments. With a commitment to RoHS compliance, you can trust in the safety and quality of this innovative tool. Explore the OCEAN-2.0 APPLICATOR-S-070F130O for seamless connectivity and reliable performance in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151372-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151372-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |