5-2151424-1
OCEAN_2.0_APPLICATOR-S-080F135O
Upgrade your wire processing with the OCEAN 2.0 APPLICATOR-S-080F135O. This cutting-edge tool offers precision and efficiency, featuring multiple terminator types for versatile use. With mechanical feed operation, it ensures smooth and reliable performance. RoHS compliant and designed for seamless integration with Komax or Schleuniger equipment, this applicator is a must-have for any connector assembly task. Elevate your workflow with the ultimate tool for stripping, crimping, and sealing operations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151424-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151424-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |