5-2151428-2

OCEAN-2.0-APPLICATOR-S-042F055OA

Enhance your production efficiency with the cutting-edge OCEAN 2.0 Applicator, designed for seamless termination of wires. Featuring compatibility with 30 mm and 40 mm Stroke Terminators, as well as Stripper Crimper Seals from Komax or Schleuniger, this pneumatic applicator guarantees precision and reliability. RoHS compliant, it meets stringent environmental standards while offering unparalleled performance. Elevate your assembly process with this essential tool, a must-have for any professional in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151428-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Pneumatic
SKU:AMP5-2151428-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: