5-2151480-1
OCEAN_2.0_APPLICATOR-S-070F130SP
Introducing the OCEAN_2.0_APPLICATOR-S-070F130SP, a versatile tool designed for efficient wire processing. This applicator, compatible with 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal (Komax or Schleuniger), offers precise and reliable performance. Featuring mechanical feed type, it ensures seamless operation in various applications. With a commitment to RoHS compliance, this applicator is not only high-quality but also environmentally friendly. Perfect for connectors and tools, it is a must-have for any industrial setting. Stay ahead in wire processing with the OCEAN_2.0_APPLICATOR-S-070F130SP.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151480-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151480-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |