5-2151480-2
OCEAN_2.0_APPLICATOR-S-070F130SP
Upgrade your production line with the cutting-edge OCEAN 2.0 APPLICATOR-S-070F130SP. This innovative tool boasts versatility with three terminator types, including a 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal for seamless Komax or Schleuniger integration. Operated by a pneumatic feed, efficiency is guaranteed, while its RoHS compliance underscores our commitment to sustainability. Elevate your connector assembly process with this essential tool, now available in our comprehensive range of products.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151480-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151480-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |