5-2151494-2
OCEAN_2.0_APPLICATOR-S-055F055F
Enhance your production efficiency with the OCEAN 2.0 APPLICATOR-S-055F055F, a versatile tool designed for precision termination tasks. Featuring multiple terminator types, including a 30mm (1.12") Stroke Terminator, 40mm (1.62") Stroke Terminator, and Stripper Crimper Seal for Komax or Schleuniger machines, this applicator ensures seamless operation. Powered by pneumatic feed technology, it delivers consistent results with ease. Compliant with RoHS standards, it's a reliable choice for various applications in the connectors and tools industry. Elevate your workflow with this high-performance applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151494-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151494-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |