5-2151496-1
OCEAN_2.0_APPLICATOR-S-055F062O
Upgrade your production line with the cutting-edge OCEAN 2.0 APPLICATOR-S-055F062O. This advanced tool offers precise and efficient termination, boasting a variety of terminator types including 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, and Stripper Crimper Seal compatibility with Komax or Schleuniger machines. With mechanical feed capabilities, it ensures seamless operation for high-volume manufacturing. Rest assured of its environmental compliance with RoHS standards, making it a sustainable choice for your connector assembly needs. Elevate your workflow with this essential tool in the Products, Connectors, and Tools category.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151496-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151496-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |