5-2151496-2
OCEAN_2.0_APPLICATOR-S-055F062OA
Enhance your production line efficiency with the OCEAN 2.0 APPLICATOR-S-055F062OA. This versatile tool is designed for seamless operation, offering precise termination with options for 30 mm and 40 mm stroke terminators, as well as a Stripper Crimper Seal compatible with Komax or Schleuniger equipment. Powered by pneumatic feed, it ensures consistent performance and is an essential tool for connectors and terminals. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your workspace with this essential applicator, a must-have for any industrial setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151496-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151496-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |